FIT221B3/32 CL206

Alpha Wire
602-221B0332CL-500
FIT221B3/32 CL206

Mfr.:

Description:
Heat Shrink Tubing & Sleeves FIT 221B 3/32 CLEAR 500 FT

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
176,26 € 176,26 €
170,40 € 1.022,40 €
168,04 € 2.016,48 €
165,49 € 4.468,23 €
161,19 € 8.220,69 €
102 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Heat Shrink Tubing
Clear
Polyolefin (PO), Irradiated
152.4 m (500 ft)
2.362 mm (0.093 in)
1.168 mm (0.046 in)
2:1
FIT 221B
Spool
Brand: Alpha Wire
Chemical Resistant: Yes
Dielectric Strength: 500 V/mil
Flammability Rating: UL 224
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 90 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 3
Subcategory: Wire & Cable Management
Tradename: FIT
Part # Aliases: F221B3/32 CL206
Unit Weight: 1 kg
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
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.