FIT2213/8 RD004

Alpha Wire
602-221038RD-200
FIT2213/8 RD004

Mfr.:

Description:
Heat Shrink Tubing & Sleeves FIT 221 3/8 RED 200 FT

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Heat Shrink Tubing
Red
Polyolefin (PO), Irradiated
60.96 m (200 ft)
9.525 mm (0.375 in)
4.75 mm (0.187 in)
2:1
FIT 221
Spool
Brand: Alpha Wire
Chemical Resistant: Yes
Dielectric Strength: 500 V/mil
Flammability Rating: UL 224
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 90 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: FIT
Part # Aliases: F2213/8 RD004
Unit Weight: 1 kg
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
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
181,56 € 181,56 €
178,18 € 890,90 €
178,05 € 1.780,50 €
175,97 € 4.399,25 €
174,82 € 8.741,00 €
100 Quote