AS7C256A-10TIN

Alliance Memory
913-AS7C256A-10TIN
AS7C256A-10TIN

Mfr.:

Description:
SRAM SRAM, 256K, 32K x 8, 5V, 28pin TSOP I, 10ns, Industrial Temp - Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
256 kbit
32 k x 8
10 ns
Parallel
5.5 V
4.5 V
75 mA
- 40 C
+ 85 C
SMD/SMT
TSOP-28
Tray
Brand: Alliance Memory
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: AS7C256A-10
Factory Pack Quantity: 234
Subcategory: Memory & Data Storage
Type: Asynchronous
Unit Weight: 1,340 g
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
8542324500
CNHTS:
8542329010
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
China
Country of Diffusion:
Israel
The country is subject to change at the time of shipment.

AS7C256A SRAM

Alliance Memory AS7C256A SRAM is a 5.0V high-performance CMOS 262,144-bit Static Random-Access Memory (SRAM) device organized as 32,768 words × 8 bits. It is designed for memory applications requiring fast data access at low voltage, including Pentium™, PowerPC™, and portable computing. Alliance's advanced circuit design and process techniques permit 5.0V operation without sacrificing performance or operating margins.

In Stock: 193

Stock:
193 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,76 € 4,76 €
4,44 € 44,40 €
4,31 € 107,75 €
4,21 € 210,50 €
3,98 € 398,00 €
3,88 € 907,92 €
3,82 € 1.787,76 €
3,75 € 4.387,50 €