CT100LW-FS6

Allegro MicroSystems
462-CT100LW-FS6
CT100LW-FS6

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 1D X-AXIS LINEAR TMR BRIDGE, 1V/5.5V, DIFF. ANA OUT, SOT23-6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Magnetic
- 20 mT to + 20 mT
1 V to 5.5 V
- 40 C
+ 150 C
SMD/SMT
SOT-23-6
CT100
Reel
Cut Tape
Brand: Allegro MicroSystems
Output Type: Differential
Output Voltage: 605 mV
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 4 mV/V/mT
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1 V
Termination Style: SMD/SMT
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
8542399000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Clean Energy

Allegro MicroSystems  Clean Energy is a solution for advancing technology for a safer, more sustainable future. Allegro MicroSystems powerful solutions enhance reliability, safety and efficiency in green energy and infrastructure, from solar systems to EV charging. Embrace the future with advancements in electrification and connectivity.

CT100 1D Linear TMR Field Sensors

Crocus Technology CT100 1D Linear TMR Field Sensors are based on Crocus Technology's Magnetic Logic Unit™ (MLU™) technology. The highly linear devices with wide dynamic ranges enable the sensors to be used in a variety of applications from contactless current sensing to linear and proximity measurements. The CT100 TMR sensors can measure the current from the induced magnetic field of the current-carrying conductor. The linear sensors provide highly accurate measurements. The Crocus Technology CT100 1D linear TMR Field Sensors come packaged in an industry-standard 6-lead SOT-23 package or a very low profile, small form factor 6-lead DFN package for mobile and wearable applications.

In Stock: 2.560

Stock:
2.560 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,16 € 1,16 €
1,03 € 5,15 €
0,92 € 9,20 €
0,877 € 43,85 €
0,837 € 83,70 €
0,749 € 374,50 €
0,715 € 715,00 €
0,676 € 1.352,00 €
Full Reel (Order in multiples of 3000)
0,654 € 1.962,00 €