APS11202LLHALT

Allegro MicroSystems
250-APS11202LLHALT
APS11202LLHALT

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors CHOPPER-STABILIZED HALL EFFECT SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
2 mA
5 G
75 G
- 40 C
+ 150 C
PCB Mount
SOT-23-3
APS11202
Reel
Cut Tape
MouseReel
Brand: Allegro MicroSystems
Moisture Sensitive: Yes
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 3 V
Termination Style: SMD/SMT
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnetic Switch & Latch ICs

Allegro MicroSystems Magnetic Switch and Latch ICs provide excellent jitter performance for optimized motor control. The magnetic switch and latch ICs feature vertical hall technology and survive the harshest automotive voltage transients. Furthermore, the switches and latches are developed to ISO 26262 standards.

APS11202 Precision Hall-Effect Switches

Allegro MicroSystems APS11202 Precision Hall-Effect Switches are chopper-stabilized, temperature-stable, and stress-resistant sensor ICs that are ideal for operation over extended temperature ranges (up to 150°C). The dynamic offset cancellation in this switch allows for superior high-temperature performance. This reduces the residual offset voltage normally caused by device package overmolding, temperature dependencies, and thermal stress. The APS11202 switches are equipped with a voltage regulator, a Hall voltage generator, a small-signal amplifier, chopper stabilization, and a Schmitt trigger on a single chip. 

In Stock: 8.353

Stock:
8.353 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8353 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,378 € 0,38 €
0,329 € 1,65 €
0,29 € 2,90 €
0,275 € 13,75 €
0,261 € 26,10 €
0,235 € 117,50 €
0,225 € 225,00 €
0,212 € 424,00 €
Full Reel (Order in multiples of 3000)
0,202 € 606,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.