ACS37610LLUATR-010B5

Allegro MicroSystems
250-ACS37610LLU010B5
ACS37610LLUATR-010B5

Mfr.:

Description:
Board Mount Current Sensors 5V +/-200G 10mV/G TSSOP8 LOW NOISE HALL-BASED CORELESS CURRENT SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.501

Stock:
1.501 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,55 € 3,55 €
3,18 € 15,90 €
3,04 € 30,40 €
2,88 € 72,00 €
2,79 € 139,50 €
2,76 € 276,00 €
2,66 € 1.330,00 €
2,47 € 2.470,00 €
Full Reel (Order in multiples of 4000)
2,47 € 9.880,00 €

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Current Sensors
RoHS:  
16.5 mA
Current Sense
1.6 us
5 V
Brand: Allegro MicroSystems
Height: 0.18 mm
Length: 4.4 mm
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Output Voltage: 6.5 V
Package/Case: TSSOP-8
Packaging: Reel
Packaging: Cut Tape
Product Type: Board Mount Current Sensors
Series: ACS37610
Factory Pack Quantity: 4000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Width: 3 mm
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACS37610 Current Sensor ICs

Allegro MicroSystems ACS37610 Current Sensor ICs are coreless, high-precision, and Hall-effect sensor ICs with DC to 250kHz high operating bandwidth range. These sensor ICs can measure 100A to >4000A currents flowing through a busbar or a PCB without needing a concentrator core or a U-shaped magnetic shield. The ACS37610 ICs feature a Common-Mode Field Rejection (CMFR), <2μs typical fast response time, and factory-programmed segmented linear Temperature Compensation (TC). These sensor ICs include user-programmable Over-Current Protection (OCP), Over-Temperature Protection (OTP), and a slew of built-in diagnostics.