WISE-2410-MTB01

Advantech
923-WISE-2410-MTB01
WISE-2410-MTB01

Mfr.:

Description:
Modules Accessories Mounting Base for WISE-2410

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,29 € 9,29 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Modules Accessories
Metal Bases
WISE-2410
Brand: Advantech
Product Type: Modules Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517790000
ECCN:
EAR99

WISE-2410 LoRaWAN Wireless Sensor

Advantech WISE-2410 LoRaWAN Wireless Sensor is integrated with an Arm® Cortex®-M4 processor, LoRa transceiver, 3-axis accelerometer, and temperature sensor. These sensors balance the wireless bandwidth between WISE-2410 and the gateway and mitigates data transmission fail rates between edge devices and gateways. The WISE-2410 sensor uses a star network topology and features a gateway data relay function between sensors and the application server. This wireless sensor can calculate more complex eigenvalues like VRMS, ARMS, peak, Kurtosis, crest factor, skewness, and standard deviation values. The Advantech WISE-2410 sensor operates at -20°C to 85°C USB powered temperature range. This wireless sensor functions at 20dBm transmit power and -148dB sensitivity.