ICR-2041

Advantech
923-ICR-2041
ICR-2041

Mfr.:

Description:
Routers Cellular Router, Cat4, NAM 1x ETH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Routers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Routers
ARM926EJ-S
600 MHz
100 Mb/s
Ethernet
9 VDC
48 VDC
- 40 C
+ 75 C
Brand: Advantech
Dimensions: 103 mm x 95 mm x 25 mm
Flash: 64 MB
IP Rating: IP30
Operating Supply Voltage: 9 VDC to 48 VDC
Power Consumption: 3.3 W
Product Type: Routers
RAM: 128 MB
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
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
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ICR-2041 Industrial Entry-Level 4G Router

Advantech ICR-2041 Industrial Entry-Level 4G Router offers a cutting-edge solution for connecting IP devices to a cellular network. The router features high-speed LTE Cat 4 technology, peak downlink data rates of up to 150Mbps, and peak uplink data rates of 50Mbps. The router is ideal for various industrial machine-to-machine (M2M) and Internet of Things (IoT) applications. These applications include kiosks, industrial PCs, human-machine interfaces (HMIs), traffic controllers, meters, uninterruptible power supply (UPS) systems, and more. Equipped with one Ethernet port (LAN) and digital I/O connectivity, the Advantech ICR-2041 also supports VPN tunnel creation, ensuring secure communications. The router has advanced diagnostic functions, like automatic monitoring of wireless and wired connections, automatic restart in case of connection losses, and a hardware watchdog that monitors the status.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
8
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
266,60 € 266,60 €