AFE-R750-M0A1U

Advantech
923-AFE-R750-M0A1U
AFE-R750-M0A1U

Mfr.:

Description:
Embedded Box Computers NVIDIA Jetson Orin NX /1CANBUS/2COM/4LAN/4USB

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Embedded Box Computers
Embedded Box Computers
ARM
ARM Cortex A78AE
918 MHz
20 VDC to 28 VDC
RJ-45, USB
- 10 C
+ 55 C
177 mm x 174 mm x 60 mm
Brand: Advantech
Memory Size: 16 GB
Memory Type: LPDDR5
Series: AFE-R750
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFE-R750 AMR Controllers

Advantech AFE-R750 AMR Controllers are designed for autonomous mobile robots (AMRs) and optimized for performance and scalability. These controllers are powered by NVIDIA Jetson Orin™ NX / AGX Orin and engineered for robotics and real-time GPU-based applications. The Advantech AFE-R750 delivers powerful Edge inferencing capabilities with up to 275TOPS artificial intelligence (AI) performance. The compact, rugged design supports time-synchronized sensor fusion, GMSL camera integration, and rich I/O, making these AMR controllers a suitable solution for edge AI deployment in demanding environments.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.051,99 € 1.051,99 €