ADAM-4024-B1E

Advantech
923-ADAM-4024-B1E
ADAM-4024-B1E

Mfr.:

Description:
I/O Modules 4-Ch AO Module w/ Modbus

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: I/O Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Remote I/O Modules
24 V
10 V
20 mA
AC
Screw
Brand: Advantech
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Product Type: I/O Modules
Series: ADAM-4024
Factory Pack Quantity: 1
Subcategory: I/O Modules
Unit Weight: 263,088 g
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
8473302000
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADAM-4024 4-ch Analog Output Module with Modbus

Advantech ADAM-4024 4-ch Analog Output Module with Modbus provides four universal type output channels. Moreover, it is designed with four Digital inputs for integrating applications, such as emergency latch outputs or users default triggers. Advantech ADAM-4024 4-ch Analog Output Module uses optical isolators to prevent ground loop effects and limits damage from power surges.

ADAM-4000 Analog I/O Modules

Advantech ADAM-4000 analog input/output modules offers channel-independent configuration, signal type selection (AI has 12 channels and AO has 8 channels), sensor wiring burn-out detection, hot swap functionality and can be easily configured for different types and ranges of input/output to support versatile applications using the same utility software. Advantech's analog input/output modules provide reliable functionality to satisfy your various needs.