96PSRM-A500WFX

Advantech
923-96PSRM-A500WFX
96PSRM-A500WFX

Mfr.:

Description:
Power Supplies - Chassis Mount RPS A/D 100-240V 500W 1U FLEX

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Power Supplies - Chassis Mount
500 W
90 VAC to 264 VAC
5 Output
3.3 VDC
20 A
5 VDC
25 A
Enclosed
217 mm (8.543 in)
85 mm (3.346 in)
86.6 mm (3.409 in)
Brand: Advantech
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Output Current-Channel 3: 40.2 A
Output Current-Channel 4: 500 mA
Output Current-Channel 5: 3.52 A
Output Voltage-Channel 3: 12 VDC
Output Voltage-Channel 4: - 12 VDC
Output Voltage-Channel 5: 5 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
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
8504408390
USHTS:
8504409530
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
HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 11/11/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
287,94 € 287,94 €