96MPPC-3.1-4M-11T

Advantech
923-96MPPC3.14M11T
96MPPC-3.1-4M-11T

Mfr.:

Description:
CPU - Central Processing Units PENTIUM 3.1G 4M 1151P 2 CORE G5400T
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
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,68 € 82,68 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: CPU - Central Processing Units
Desktop Processors
Intel Pentium
64 bit
2 Core
FCLGA-1151
3.1 GHz
4 MB
4 Thread
35 W
64 GB
DDR4-2400
8 GT/s
DMI3
Intel Pentium
Coffee Lake
G5400T
Embedded
+ 100 C
Brand: Advantech
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 14 nm
Mounting Style: SMD/SMT
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 16 Lane
PCIe Configurations: 1x16, 2x8, 1x8 + 2x4
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
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
8542319000
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4th Generation Pentium® Processors

Intel Pentium Desktop Processors deliver 2.3 to 3.2GHz clock speed, 64-bit, multi-core processors built on 22nm process technology. The Intel G3320/G3420 Pentium Desktop Processor is designed for a two-chip platform consisting of a processor and Platform Controller Hub (PCH). These Intel G3320/G3420 Pentium Desktop Processors are designed to be used with the Intel 8 Series chipset.

4th Generation Processors

Intel 4th generation Core Processor family delivers Desktop, Mobile, and Embedded products with maximum performance per watt. Intel Haswell Architecture is based on a 22nm process and utilizes FinFET technology for reduced leakage and lowered power consumption. Idle state power consumption has been lowered, creating a 20x improvement from the previous generation, with a 3 second wakeup time possible using Intel Rapid Start.

FEATURED PRODUCTS
ADVANTECH