ATS-KRP-3705-C1-R0

Advanced Thermal Solutions
984-ATS-KRP-3705C1R0
ATS-KRP-3705-C1-R0

Mfr.:

Description:
Heat Sinks Heat Sink, Passive, for AMD Xilinx Kria K24 Module, 41x60x14mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,95 € 22,95 €
20,31 € 203,10 €
19,35 € 387,00 €
18,64 € 932,00 €
17,84 € 1.784,00 €
16,94 € 3.388,00 €
16,49 € 8.245,00 €

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
AMD Xilinx Kria K24 Module
Screw
Aluminum
Straight
8.06 C/W
60 mm
41.3 mm
14 mm
Brand: Advanced Thermal Solutions
Packaging: Tray
Product Type: Heat Sinks
Series: ATS-KR
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Tradename: AMD Xilinx Kria K24
Unit Weight: 44 g
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
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Heat Sinks for AMD Kria™ K24 SOMs

Advanced Thermal Solutions Heat Sinks for AMD Kria™ K24 SOMs mount directly to the clamshell thermal plate that comes standard with the K24 SOMs. These heat sinks are provided with pre-assembled Chomerics T766 Thermal Interface Material (TIM) on the base. The AMD Kria™ K24 SOM heat sinks come with a mounting hardware kit. Typical applications include industrial automation, IoT gateways, smart agriculture, energy and utilities, safety and monitoring, and embedded vision.