ATS-HE23-C3-R0

Advanced Thermal Solutions
984-ATS-HE23-C3-R0
ATS-HE23-C3-R0

Mfr.:

Description:
Heat Exchangers Heat Exchanger w/2 x 12VDC PWM Fan, Tube to Fin, Liquid-to-Air, 444x228x63mm

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Exchangers
RoHS:  
ATS-HE23
Heat Exchangers
Liquid-to-Air
12 VDC
63.5 mm
228.6 mm
Brand: Advanced Thermal Solutions
Length: 444.5 mm
Packaging: Bulk
Product Type: Heat Exchangers
Factory Pack Quantity: 1
Subcategory: Thermoelectric
Unit Weight: 7,610 kg
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
8419505000
JPHTS:
841950000
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
Standard Heat Exchangers

Advanced Thermal Solutions Standard Heat Exchangers are tube-to-fin heat exchangers that maximize heat transfer from liquid to air. The heat exchangers feature a copper fin and tube construction with silver-solder brazed joints, which are suitable for a variety of fluids such as water, dielectric fluids, and custom-designed heat transfer fluids. Advanced Thermal Solutions Standard Heat Exchangers are internally cleaned and externally coated for corrosion protection and 100% pressure tested. The heat exchangers are available with and without fans and ideal for automotive, aerospace, medical, semiconductor processing, HVAC, and compressor and electronic cooling applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
988,61 € 4.943,05 €
988,60 € 9.886,00 €