ATS-CP-1002

Advanced Thermal Solutions
984-ATS-CP-1002
ATS-CP-1002

Mfr.:

Description:
Liquid Cold Plates, Liquid Cooling & Heat Pipes Mini Channel Cold Plate, Copper Tube, No Finish, 0.008C/W@1 GPM, 162x136x20mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Liquid Cold Plates, Liquid Cooling & Heat Pipes
RoHS:  
Liquid Cold Plates
IGBT
Aluminum
0.0064 C/W
162 mm
136 mm
20 mm
IGBT, Automotive
Brand: Advanced Thermal Solutions
Height - in: 0.78
Height - mm: 20
Length - in: 6.37
Length - mm: 162
Mounting Style: Screw
Packaging: Bulk
Product Type: Heat Sinks
Series: IGBT CP
Factory Pack Quantity: 5
Subcategory: Heat Sinks
Width - in: 5.35
Width - mm: 136
Unit Weight: 1,100 kg
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
7616999099
CNHTS:
7616991090
USHTS:
7616995190
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
Liquid Cooling

Advanced Thermal Solutions Liquid Cooling offers a comprehensive range of solutions. The liquid cooling lineup includes chillers, flow meters, industrial cooling distribution modules (iCDMs), leak detectors, heat exchangers, heat sinks, and a generous variety of cold plates. This complete product offering from ATS is designed to address the most demanding thermal challenges.

ATS-CP IGBT Liquid Cold Plates

Advanced Thermal Solutions (ATS) ATS-CP IGBT Liquid Cold Plates feature an innovative, internal mini-channel fin design for unmatched thermal performance. The series offers a 30% or greater improvement in thermal performance compared to commercially available cold plates. These lightweight IGBT cold plates offer a maximum pressure of 60psi. The ATS ATS-CP-1000 cold plate, at a flow rate of 4L/min, transfers 1kW of heat at a 5.5°C temperature difference between the cold plate base and inlet fluid temperature. If the coolant has particles, a #60 filter or finer is recommended to remove possible particles in the liquid. Applications for ATS ATS-CP IGBT Liquid Cold Plates include automotive, wind turbines, power electronics, utility vehicles, and more.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 9/4/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
313,11 € 313,11 €
282,18 € 1.410,90 €
272,13 € 2.721,30 €
263,74 € 6.593,50 €
100 Quote