ALD2726PBL

Advanced Linear Devices
585-ALD2726PBL
ALD2726PBL

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual EPAD(R) U-Micro

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Operational Amplifiers - Op Amps
RoHS:  
Operational Amplifiers
Through Hole
ALD2726P
0 C
+ 70 C
Tube
Amplifier Type: Ultra-Micropower Amplifier
Brand: Advanced Linear Devices
CMRR - Common Mode Rejection Ratio: 90 dB
en - Input Voltage Noise Density: 55 nV/sqrt Hz
GBP - Gain Bandwidth Product: 200 kHz
Ib - Input Bias Current: 10 pA
Maximum Dual Supply Voltage: 5 V
Minimum Dual Supply Voltage: 1 V
Number of Channels: 2 Channel
Operating Supply Current: 80 uA
Output Current per Channel: 200 uA
Package/Case: PDIP-14
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Shutdown: No Shutdown
SR - Slew Rate: 100 mV/us
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Supply Voltage - Max: 5 V, 10 V
Supply Voltage - Min: 1 V, 2 V
Technology: CMOS
Vos - Input Offset Voltage: 150 uV
Unit Weight: 1,620 g
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
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
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
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,01 € 400,25 €
15,60 € 1.560,00 €
15,28 € 3.820,00 €
15,09 € 7.545,00 €
2.500 Quote