ALD2711PAL

Advanced Linear Devices
585-ALD2711PAL
ALD2711PAL

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Hi-Prec Micropw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
700 kHz
700 mV/us
1.5 mV
10 pA
6 V, 10 V
1 V, 2 V
450 uA
1 mA
60 dB
PDIP-8
Through Hole
No Shutdown
0 C
+ 70 C
ALD2711P
Tube
Amplifier Type: Micropower Amplifier
Brand: Advanced Linear Devices
Input Type: Rail-to-Rail
Ios - Input Offset Current: 10 pA
Maximum Dual Supply Voltage: 6 V
Minimum Dual Supply Voltage: 1 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,47 € 14,47 €
11,33 € 113,30 €
9,69 € 484,50 €
9,68 € 968,00 €
9,63 € 2.407,50 €
9,32 € 4.660,00 €
9,20 € 9.200,00 €
2.500 Quote