ALD2704ASAL

Advanced Linear Devices
585-ALD2704ASAL
ALD2704ASAL

Mfr.:

Description:
Precision Amplifiers 5V 2.0mV Dual Prec Rail-to-Rail

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Precision Amplifiers
RoHS:  
2 Channel
2.1 MHz
5 V/us
1 mV
20 pA
6 V, 10 V
3.25 V, 6.5 V
6.5 mA
15 mA
65 dB
26 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
ALD2704A
Tube
Brand: Advanced Linear Devices
Pd - Power Dissipation: 65 mW
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 100 dB
Unit Weight: 540 mg
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
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
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
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,45 € 572,50 €
11,41 € 2.852,50 €
11,04 € 5.520,00 €
10,91 € 10.910,00 €
2.500 Quote