ALD2701ASAL

Advanced Linear Devices
585-ALD2701ASAL
ALD2701ASAL

Mfr.:

Description:
Precision Amplifiers 2.0mV Dual CMOS
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
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,49 € 474,50 €
9,47 € 947,00 €
9,43 € 2.357,50 €
9,12 € 4.560,00 €
9,01 € 9.010,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Precision Amplifiers
RoHS:  
2 Channel
700 kHz
700 mV/us
2 mV
30 pA
10 V, +/- 6 V
2 V, +/- 1 V
500 uA
1 mA
65 dB
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
ALD2701A
Tube
Brand: Advanced Linear Devices
Pd - Power Dissipation: 2.5 mW
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 83 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 107.96 dB
Unit Weight: 540 mg
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
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANCED LINEAR DEVICES