ALD1722GSAL

Advanced Linear Devices
585-ALD1722GSAL
ALD1722GSAL

Mfr.:

Description:
Precision Amplifiers CMOS OP Amp .01pA/25uV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Precision Amplifiers
RoHS:  
1 Channel
1.5 MHz
2.1 V/us
80 uV
10 pA
10 V
2 V, 4 V
800 uA
8 mA
97 dB
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
ALD1722G
Tube
Brand: Advanced Linear Devices
Pd - Power Dissipation: 600 mW
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 300 mV to 5.3 V
Unit Weight: 540 mg
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
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
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
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,44 € 272,00 €
5,42 € 542,00 €
5,20 € 1.300,00 €
5,19 € 2.595,00 €
5,11 € 5.110,00 €
2.500 Quote