ALD1721SAL

Advanced Linear Devices
585-ALD1721SAL
ALD1721SAL

Mfr.:

Description:
Precision Amplifiers EPAD(R) Micropower
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
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,78 € 339,00 €
6,75 € 675,00 €
6,56 € 1.640,00 €
6,49 € 3.245,00 €
6,40 € 6.400,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Precision Amplifiers
RoHS:  
1 Channel
700 kHz
700 mV/us
150 uV
10 pA
10 V, +/- 5 V
2 V, +/- 1 V
200 uA
1 mA
65 dB
55 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
ALD1721S
Tube
Amplifier Type: CMOS Amplifier
Brand: Advanced Linear Devices
Pd - Power Dissipation: 1 mW
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 83 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 100 dB
Unit Weight: 540 mg
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
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANCED LINEAR DEVICES