ALD1712BPAL

Advanced Linear Devices
585-ALD1712BPAL
ALD1712BPAL

Mfr.:

Description:
Precision Amplifiers 5V Precision R-to-R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Precision Amplifiers
RoHS:  
1 Channel
1.5 MHz
2.1 V/us
250 uV
10 pA
6 V, 10 V
2 V, 4 V
1.5 mA
8 mA
65 dB
26 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
0 C
+ 70 C
ALD1712B
Tube
Brand: Advanced Linear Devices
Pd - Power Dissipation: 7.5 mW
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 83 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 107.96 dB
Unit Weight: 1 g
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
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
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
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,03 € 401,50 €
7,99 € 799,00 €
7,95 € 1.987,50 €
7,69 € 3.845,00 €
7,60 € 7.600,00 €
2.500 Quote