ALD1102BSAL

Advanced Linear Devices
585-ALD1102BSAL
ALD1102BSAL

Mfr.:

Description:
MOSFETs Dual N-Ch FET 10.6 500mW 0.7V 10Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOIC-8
P-Channel
2 Channel
10.6 V
16 mA
270 Ohms
500 mW
Tube
Brand: Advanced Linear Devices
Configuration: Dual
Product Type: MOSFETs
Series: ALD1102B
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 2 P-Channel
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,46 € 273,00 €
5,45 € 545,00 €
5,42 € 2.710,00 €
5,12 € 5.120,00 €