TK-12543HR

Advanced Energy / Trek
324-2100HF-H-CE
TK-12543HR

Mfr.:

Description:
Function Generators & Synthesisers 200/230V (LINE), + / -150V at + / -300mA High-Frequency Amplifier

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8.528,29 € 8.528,29 €
10 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Function Generators & Synthesisers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
48 Hz to 63 Hz
Power Amplifer
No
AC Supply Voltage: 200 VAC / 230 VAC
Brand: Advanced Energy / Trek
Height: 141 mm
Input Voltage: 90 VAC to 127 VAC / 180 VAC to 250 VAC
Length: 336 mm
Product Type: Function Generators & Synthesizers
Series: Trek 2100HF
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: Trek / Advanced Energy
Width: 213 mm
Unit Weight: 6,8 kg
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
8543709810
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2100HF High-Frequency, High-Voltage Amplifiers

Advanced Energy / Trek 2100HF High-Frequency, High-Voltage Amplifiers offer high reliability and low-noise operation, while achieving accurate output responses and high slew rates, even in highly capacitive loads. The full power frequency response of these amplifiers is essentially flat up to 2MHz. The devices incorporate an all-solid-state design, and the dual feedback feature ensures no overshoot or instability of the waveform. The 2100HF high-speed, wide-bandwidth amplifiers come with an NIST-traceable calibration certificate. Advanced Energy / Trek 2100HF amplifiers are ideal for use in applications such as dielectric material characterization, ion beam control, electro-optic modulation, and ultrasonics.

FEATURED PRODUCTS
ADVANCED ENERGY