XFBSD1

Advanced Energy / Excelsys
324-XFBSD1
XFBSD1

Mfr.:

Description:
Modular Power Supplies – Chassis 700W Mil-Cots powerPac (-55 to 70 deg C) with flying lead input

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Modular Power Supplies – Chassis
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
700 W
85 VAC to 264 VAC, 120 VDC to 380 VDC
3 kVrms
EN60950, UL60950
XF
Brand: Advanced Energy / Excelsys
Compliance: EN60950, UL60950
Industry: Industrial
Input Frequency: 47 Hz to 440 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 55 C
Packaging: Bulk
Product Type: Modular Power Supplies
Factory Pack Quantity: 5
Subcategory: Power Supplies
Unit Weight: 7,5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409540
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XF Power Supplies

Advanced Energy / Excelsys XF Power Supplies feature a 400 to 1000W power range, up to 90% efficiency, and an extra low profile. The XF series offers a compact 268mm x 127mm x 1U package and a -55°C to +70°C operating temperature range. XF Power Supplies are designed for use in harsh operating environments and can withstand extremes in shock and vibration. Advanced Energy XF Power Supplies are ideal for military electronics, communications, test and measurements, and fixed and mobile radar applications.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
628,78 € 3.143,90 €
611,17 € 6.111,70 €
50 Quote