CX18S-000000-S5B

Advanced Energy / Excelsys
324-CX18S-000000-S5B
CX18S-000000-S5B

Mfr.:

Description:
Modular Power Supplies – Assembled 1800W, 6-Slot Standard/Industrial fan cooled CoolPac, unconfigured, ruggedized + conformal coat,with IEC terminal input, low leakage current (150uA) & 5v bias supply

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Modular Power Supplies – Assembled
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
85 VAC to 264 VAC
1.8 kW
267 mm
127 mm
41 mm
4 kVrms
93 %
Industrial
CoolX1800
Brand: Advanced Energy / Excelsys
Input Frequency: 47 Hz to 440 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Modular Power Supplies
Factory Pack Quantity: 5
Subcategory: Power Supplies
Unit Weight: 1,6 kg
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
8504408390
USHTS:
8504409540
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
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
380,08 € 1.900,40 €
369,89 € 3.698,90 €
357,67 € 8.941,75 €
50 Quote