IMP8-2E-1Q-4LL-4LL-00

Advanced Energy / Artesyn
826-IMP82E1Q4LL4LL00
IMP8-2E-1Q-4LL-4LL-00

Mfr.:

Description:
Modular Power Supplies – Assembled

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Modular Power Supplies – Assembled
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
85 VAC to 264 VAC, 88 VDC to 300 VDC
360 W
1 Output
2 V to 60 V
Chassis
Enclosed
63.5 mm
254 mm
85 %
Medical
CE, CSA, IEC, UL
Brand: Advanced Energy / Artesyn
Compliance: CE, CSA, IEC, UL
Input Frequency: 47 Hz to 440 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Output Current-Channel 1: 60 A
Product Type: Modular Power Supplies
Subcategory: Power Supplies
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
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.