DP10054P3L

Advanced Energy / Artesyn
826-DP10054P3L
DP10054P3L

Mfr.:

Description:
Desktop AC Adapters 100W 54V 2A 2.5mm DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Desktop AC Adapters
RoHS:  
Required
Universal
90 VAC to 264 VAC
1 Output
100 W
54 VDC
1.85 A
Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
90 mm
Level VI, CoC Tier 2
DP10054P3L
Brand: Advanced Energy / Artesyn
Center Pin Length: 9.5 mm
Height: 37.2 mm
Length: 156 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: - 5 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 192
Subcategory: AC-DC Power Supply
Width: 65 mm
Unit Weight: 423,500 g
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
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DP10054P3L AC-DC Power Adapter

Advanced Energy / Artesyn DP10054P3L AC-DC Power Adapter is a flexible Power over Ethernet (POE) compliant power solution for various portable and desktop applications. The adapter accepts a wide 90-264Vac input and a single, fully regulated 54 Vdc output capable of delivering up to 1.85A continuously. The DP10054P3L series has a typical full load efficiency of 87% and complies with DoE Level VI and EU CoC v5 Tier 2 efficiency requirements.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 240   Multiples: 240
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,06 € 11.054,40 €
720 Quote