HTX-06ZDBLC1R

Adam Tech
737-HTX06ZDBLC1R
HTX-06ZDBLC1R

Mfr.:

Description:
High Speed/Modular Connectors HT-X 2x3 Right Angle Plug, PCB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: High Speed/Modular Connectors
RoHS:  
Plug
12 Position
Through Hole
Gold
HT-X
Reel
Brand: Adam Tech
Contact Material: Copper Alloy
Current Rating: 1.5 A
Housing Colour: Blue
Housing Material: Polyamide (PA)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Orientation: Right Angle
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 65
Subcategory: Backplane Connectors
Voltage Rating: 60 VDC
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
Taiwan
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
18 Weeks Estimated factory production time.
Minimum: 10010   Multiples: 65
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 65)
7,92 € 79.279,20 €