2FCS-14-SG

Adam Tech
737-2FCS-14-SG
2FCS-14-SG

Mfr.:

Description:
Headers & Wire Housings SOCKET FLAT CABLE IDC, 14P 2.0MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Headers & Wire Housings
RoHS:  
Sockets
Flat Cable
14 Position
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
Cable Mount / Free Hanging
IDC
Socket (Female)
Gold
2FCS
- 40 C
+ 105 C
Tray
Brand: Adam Tech
Contact Material: Copper Alloy
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 144
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,851 € 0,85 €
0,722 € 7,22 €
0,673 € 16,83 €
0,581 € 58,10 €
0,557 € 160,42 €
0,53 € 305,28 €
0,504 € 508,03 €
0,477 € 1.236,38 €
0,452 € 2.278,08 €