HP-CWS-R04-100-N

Aavid
532-HP-CWS-R04-100-N
HP-CWS-R04-100-N

Mfr.:

Description:
Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Round, Sinter Wick, 4mm Dia, 100mm L, 0.3mm Wall Thick, 0.7mm Wick

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Liquid Cold Plates, Liquid Cooling & Heat Pipes
RoHS:  
Heatpipes
Copper-Water Heat Pipe
Copper
100 mm
Brand: Aavid
Diameter: 4 mm
Product Type: Heat Sinks
Series: HP-CWS
Factory Pack Quantity: 500
Subcategory: Heat Sinks
Part # Aliases: 646653 682435
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
7411219000
USHTS:
7411105000
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
HP-CWS Copper-Water Heat Pipes

Aavid, Thermal Division of Boyd Corporation, HP-CWS Copper-Water Heat Pipes provide high-precision temperature control and enable longer product lifetimes. These pipes are designed for high heat loads and transport the heat quickly, reliably, and effectively. The HP-CWS series withstands numerous freeze-thaw cycles and temperatures ranging from -55°C to +180°C. The copper enables design flexibility with bending and flattening options. The high heat capacity of the two-phase water cooling makes Aavid HP-CWS Copper-Water Heat Pipes ideal for use in a variety of thermal management solutions.

In Stock: 324

Stock:
324 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,39 € 8,39 €
7,43 € 74,30 €
7,08 € 177,00 €
6,82 € 341,00 €
6,58 € 658,00 €
6,26 € 1.565,00 €
6,02 € 3.010,00 €
5,84 € 5.840,00 €