253G

Aavid
532-253
253G

Mfr.:

Description:
Thermal Interface Products Thermalcote Thermally Loaded Silicone Based Grease, 4.54 kg(10 lb) Can
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
281,22 € 2.812,20 €
239,50 € 5.987,50 €

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Thermal Interface Products
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Thermal Paste / Thermal Grease / Thermal Gel
Silicone Elastomer
0.76 W/m-K
Grease & Epoxy
Brand: Aavid
Product Type: Thermal Interface Products
Factory Pack Quantity: 1
Subcategory: Thermal Management
Tradename: Thermalcote
Part # Aliases: THM 253 THERMALCOTE I 10 LBSG 035350
Unit Weight: 4,54 kg
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
3403990000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sil-Free Plus Non-Silicone Thermal Grease

Aavid, Thermal Division of Boyd Corporation Sil-Free Plus Non-Silicone Thermal Grease offers leading low thermal resistance for thin bond line applications. Aavid Boyd Sil-Free Plus Grease offers high durability and no pump-out, making it ideal for applications requiring extended life and no degradation. Aavid Sil-Free Plus is designed to be applied where thermal coupling is required and where a device may need to be removed from the heat sink at a later time. Applications include central processing units/graphics processing units (CPUs/GPUs), power semiconductors, and LEDs. The series is also an efficient and cost-effective solution for thermal management applications.