SUA1000RMI2U

APC by Schneider Electric
679-SUA1000RMI2U
SUA1000RMI2U

Mfr.:

Description:
UPS - Uninterruptible Power Supplies 670W 230V Smart-UPS 2U Rack Mnt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
1 kVA / 670 W
230 V
Rack
230 V
Brand: APC by Schneider Electric
Cable Type: Cord Type US
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Smart UPS
Unit Weight: 31,45 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
SCHNEIDER ELECTRIC