3006446

AMSECO
507-3006446
3006446

Mfr.:

Description:
Power Supplies - Chassis Mount Black 10 Amp 6 NAC Power Supply

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
679,78 € 679,78 €
647,42 € 3.237,10 €
633,92 € 6.339,20 €

Product Attribute Attribute Value Select Attribute
AMSECO
Product Category: Power Supplies - Chassis Mount
120 VAC, 220/240 VAC
6 Output
24 VDC
10 A
Enclosed
Industrial
Brand: AMSECO
Load Regulation: Regulated
Maximum Operating Temperature: + 49 C
Minimum Operating Temperature: 0 C
Mounting Style: Panel
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Notification Power Supply
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
HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).