XC7Z015-2CLG485I

AMD / Xilinx
217-XC7Z015-2CLG485I
XC7Z015-2CLG485I

Mfr.:

Description:
SoC FPGA XC7Z015-2CLG485I

Product Attribute Attribute Value Select Attribute
AMD
Product Category: SoC FPGA
RoHS:  
SMD/SMT
WBCSBGA-485
ARM Cortex A9
2 Core
766 MHz
2 x 32 kB
2 x 32 kB
74000 LE
11550 ALM
3.3 Mbit
150 I/O
- 40 C
+ 100 C
Brand: AMD / Xilinx
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 5775 LAB
Product Type: Processors - Application Specialized
Series: XC7Z015
Factory Pack Quantity: 84
Subcategory: SOC - Systems on a Chip
Tradename: Zynq
Unit Weight: 22,722 g
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Zynq®-7000 SoC First Generation Architecture

Xilinx Zynq®-7000 SoC First Generation Architecture allows a flexible platform to launch new solutions while providing traditional ASIC and SoC users with a fully programmable alternative. Available in dual-core (Zynq-7000) and single-core (Zynq-7000S) Cortex-A9 configurations, the ARM® Cortex™-A9 processors present an integrated, performance-per-watt 28nm programmable logic that achieves power and performance levels exceeding that of discrete processor and FPGA systems. These features make the Zynq-7000 SoCs the best option for a wide range of embedded applications, including small cell base stations, multicamera drivers assistance systems, machine vision for industrial automation, medical endoscopy, and 4K2K Ultra-HDTV.

In Stock: 28

Stock:
28
Can Dispatch Immediately
On Order:
34
Expected 1/11/2027
132
62
Expected 4/26/2027
70
Expected 7/12/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
195,54 € 195,54 €