XC7V2000T-1FLG1925C

AMD / Xilinx
217-V2000T-1FLG1925C
XC7V2000T-1FLG1925C

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC7V2000T-1FLG1925C

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
XC7V2000T
1954560 LE
305400 ALM
45.42 Mbit
1200 I/O
1.2 V
3.3 V
0 C
+ 85 C
28.05 Gb/s
16 Transceiver
SMD/SMT
FCBGA-1925
Brand: AMD / Xilinx
Distributed RAM: 21550 kbit
Embedded Block RAM - EBR: 46512 kbit
Maximum Operating Frequency: 640 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 152700 LAB
Operating Supply Voltage: 1.2 V to 3.3 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 12
Subcategory: Programmable Logic ICs
Tradename: Virtex
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
8542399000
USHTS:
8542310060
ECCN:
3A001.a.7.a