XC3S50A-4VQG100C

217-XC3S50A-4VQG100C
XC3S50A-4VQG100C

Mfr.:

Description:
FPGA - Field Programmable Gate Array CONNECT EBOM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.121

Stock:
6.121 Can Dispatch Immediately
Quantities greater than 6121 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,40 € 20,40 €
20,26 € 1.823,40 €
18,99 € 5.127,30 €

Similar Product

Lattice LCMXO2-2000HC-4TG100C
Lattice
FPGA - Field Programmable Gate Array 2112 LUTs 80 IO 3.3V 4 Spd

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XC3S50A
1584 LE
704 ALM
54 kbit
68 I/O
1.14 V
1.26 V
0 C
+ 85 C
SMD/SMT
VQFP-100
Tray
Brand: AMD / Xilinx
Distributed RAM: 11 kbit
Embedded Block RAM - EBR: 54 kbit
Moisture Sensitive: Yes
Number of Gates: 50000
Operating Supply Voltage: 1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Tradename: Spartan
Unit Weight: 103 g
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310060
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.