XA7Z010-1CLG225Q

AMD / Xilinx
217-XA7Z010-1CLG225Q
XA7Z010-1CLG225Q

Mfr.:

Description:
SoC FPGA XA7Z010-1CLG225Q

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,57 € 84,57 €

Product Attribute Attribute Value Select Attribute
AMD
Product Category: SoC FPGA
RoHS:  
SMD/SMT
WBCSBGA-225
ARM Cortex A9
2 Core
667 MHz
2 x 32 kB
2 x 32 kB
2800 LE
4400 ALM
2.1 Mbit
86 I/O
1 V
- 40 C
+ 125 C
Brand: AMD / Xilinx
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 2200 LAB
Product Type: Processors - Application Specialized
Series: XA7Z010
Factory Pack Quantity: 160
Subcategory: SOC - Systems on a Chip
Tradename: Zynq
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
8542399000
CNHTS:
8542319090
USHTS:
8542310070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.