CK-V7-VC7222-G

AMD / Xilinx
217-CK-V7-VC7222-G
CK-V7-VC7222-G

Mfr.:

Description:
Programmable Logic IC Development Tools VC7222 Virtex-7 FPGA Characterization Kit

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
21.654,54 € 21.654,54 €

Product Attribute Attribute Value Select Attribute
AMD
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Kits
FPGA
Virtex-7
Brand: AMD / Xilinx
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Virtex
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
8543709099
USHTS:
9030820000
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
Virtex®-7 FPGA VC7222 Characterization Kit

AMD / Xilinx Virtex®-7 FPGA VC7222 Characterization Kit provides the hardware environment for characterizing and evaluating the GTH and GTZ transceivers available on the AMD / Xilinx Virtex-7 XC7VH580T-G2HCG1155E FPGA. This can be done while allowing evaluation of the Integrated Bit Error Ratio Test (IBERT) demonstration using the Vivado® Design Suite. Each GTH and GTZ Quad and its associated reference clock are routed from the FPGA to SMA and Samtec BullsEye connector. A cable containing a BullsEye connector and standard SMA connectors allows users to connect to a broad range of evaluation platforms, from backplanes and optical evaluation boards to high-speed test equipment. Each BullsEye connector handles a full GTH or GTZ Quad, four transmit/receive pairs, enabling the highest level of flexibility in testing custom applications.​​