CK-V7-VC7203-G

AMD / Xilinx
217-CK-V7-VC7203-G
CK-V7-VC7203-G

Mfr.:

Description:
Programmable Logic IC Development Tools Virtex-7 FPGA VC7203 Characterization Kit

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: Programmable Logic IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Kits
FPGA
Virtex-7
Brand: AMD / Xilinx
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Virtex
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
8543709099
CNHTS:
8543709990
USHTS:
9030820000
ECCN:
3A992.a
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Virtex®-7 FPGA VC7203 Characterization Kit

AMD / Xilinx Virtex®-7 FPGA VC7203 Characterization Kit provides the hardware environment for characterizing and evaluating 28 GTX (12.5Gbps) transceivers of the onboard Virtex-7 V485T FPGA. AMD / Xilinx VC7203 allows evaluation of the Integrated Bit Error Ratio Test (IBERT) demonstration using the Vivado™ or ISE® design suites. Each GTX Quad and its associated reference clock are routed from the FPGA to a connector pad designed to interface with a Samtec BullsEye connector. A cable enabled with a BullsEye connector and 10 standard SMAs allows users to connect to a broad range of evaluation platforms, from backplanes and optical evaluation boards to high-speed test equipment. Each BullsEye connector handles a full GTX Quad, four transmit/receive pairs, and two independent reference clocks, enabling the highest level of flexibility in testing custom applications.

Availability

Stock: