APS-946XA-EPS12-R, 460W, PS2 ATX

ADLINK Technology
976-APS946XAEPS12R46
APS-946XA-EPS12-R, 460W, PS2 ATX

Mfr.:

Description:
Power Supplies - Chassis Mount Dimension: 150x140x86mm, Input Voltage: 100 240Vac, Output Voltage: 3.3V/5V/12V/5Vsb/-5V/-12V Frequency: 47 63Hz, Efficiency: 70%@115V

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
309,64 € 309,64 €
299,21 € 1.496,05 €
289,56 € 2.895,60 €
280,93 € 7.023,25 €
50 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Power Supplies - Chassis Mount
460 W
110 VAC to 220 VAC
6 Output
5 VDC
40 A
3.3 VDC
30 A
Enclosed
70 %
Industrial
150 mm (5.906 in)
140 mm (5.512 in)
86 mm (3.386 in)
Brand: ADLINK Technology
Input Frequency: 47 Hz to 63 Hz
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Output Current-Channel 3: 32 A
Output Current-Channel 4: 1 A
Output Current-Channel 5: 800 mA
Output Current-Channel 6: 2 A
Output Voltage-Channel 3: 12 VDC
Output Voltage-Channel 4: - 12 VDC
Output Voltage-Channel 5: - 5 VDC
Output Voltage-Channel 6: 5 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
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
8504408390
USHTS:
8504409530
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
HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

FEATURED PRODUCTS
ADLINK TECHNOLOGY