AS08048DB389B00(00NS)

664-AS08048D38900NS
AS08048DB389B00(00NS)

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 80x80x38mm, 48VDC, 0.831 InAQ, 4x Wire, Lock Sensor, PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
80 mm
38 mm
80 mm
48 VDC
76.771 CFM
6000 RPM
Ball
53.1 dBA
10.08 W
Auto Restart, Polarity Protection, Locked Rotor Sensor, PWM
Wire Leads - 4
AS 80x38
Brand: ADDA
Current Type: DC
Frame Dimensions - mm: 80 mm x 80 mm x 38 mm
Product Type: DC Fans
Size: 80 mm x 80 mm x 38 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 80 mm
Unit Weight: 212 g
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
21 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,29 € 585,80 €
28,18 € 704,50 €
26,32 € 1.316,00 €
26,23 € 2.623,00 €