AD0812VB-F7BDS(M)

664-AD0812VB-F7BDSM
AD0812VB-F7BDS(M)

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 80x80x38mm, 12VDC, 1.093 InAQ, 4x Wire, Lock Sensor, PWM
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
21 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,35 € 307,00 €
14,44 € 361,00 €
13,89 € 694,50 €
12,94 € 1.294,00 €

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
RoHS:  
Axial
80 mm
38 mm
80 mm
12 VDC
105.7 CFM
7000 RPM
Ball
62.3 dBA
24.6 W
Auto Restart, Polarity Protection, Locked Rotor Sensor, PWM
Wire Leads - 4
AD 80x38
Brand: ADDA
Current Type: DC
Frame Dimensions - mm: 80 mm x 80 mm x 38 mm
Pressure Type: 0.292 in Aq
Product Type: DC Fans
Size: 80 mm x 80 mm x 38 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 80 mm
Unit Weight: 195 g
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
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.