AD0812UB-D73(N75)

664-AD0812UB-D73N75
AD0812UB-D73(N75)

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 80x80x15mm, 12VDC, 0.186 InAQ, 3x Wire, Lock Sensor
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
21 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,87 € 317,40 €
14,91 € 372,75 €
14,35 € 717,50 €
13,37 € 1.337,00 €

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
RoHS:  
Axial
80 mm
15 mm
80 mm
12 VDC
32.589 CFM
3800 RPM
Ball
40.7 dBA
1.56 W
Auto Restart, Polarity Protection, Locked Rotor Sensor
Wire Leads - 3
AD 80x15
Brand: ADDA
Current Type: DC
Frame Dimensions - mm: 80 mm x 80 mm x 15 mm
Pressure Type: 0.249 in H2O
Product Type: DC Fans
Size: 80 mm x 80 mm x 15 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 80 mm
Unit Weight: 62 g
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
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.