AB05012LB200300(0APX)

664-A05012L200300APX
AB05012LB200300(0APX)

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 50x50x20mm, 12VDC, 0.36 InAQ, 3x Wire, Auto Restart, Lock Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Blower
DC
12 VDC
4.54 CFM
Ball
31 dBA
4200 RPM
1.44 W
50 mm
20 mm
50 mm
Wire Leads - 3
AB 50x20
Auto Restart, Polarity Protection, Locked Rotor Sensor
Brand: ADDA
Frame Dimensions - mm: 50 mm x 50 mm x 20 mm
Height - mm: 50 mm
Pressure Type: 0.041 in Aq
Product Type: Blowers
Size: 50 mm x 50 mm x 20 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - mm: 50 mm
Unit Weight: 30 g
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
8414596590
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
21 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,82 € 336,40 €
15,81 € 395,25 €
15,22 € 761,00 €
14,17 € 1.417,00 €