FC4SDCBMM3.6864-T1

ABRACON
559-FC4SDCBMM36864T1
FC4SDCBMM3.6864-T1

Mfr.:

Description:
Crystals Xtal HC-49/US SMD 4.5mm Height 3.6864MHz Tol 30ppm Stab 50ppm -40C - 85C 20pF 200 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
3.6864 MHz
20 pF
30 PPM
50 PPM
13.5 mm x 5 mm
- 40 C
+ 85 C
SMD/SMT
200 Ohms
0.1 mW
13.5 mm
5 mm
4.5 mm
C4SD
Reel
Cut Tape
MouseReel
Brand: ABRACON
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Resistance Weld SMD Crystal
Unit Weight: 535,141 mg
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
8541600000
USHTS:
8541600030
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
FC4SD Resistance Weld SMD Crystals

Abracon FC4SD Resistance Weld SMD Crystals offer a 3.2MHz to 80MHz frequency range, tolerances down to ±10ppm, and stabilities down to ±5ppm. FC4SD crystals from Abracon feature a 300Ω maximum ESR rating, either a fundamental or 3rd OT operating mode, and 11.7mm x 5mm dimensions. The FC45D series has a -55°C to +125°C operating temperature range.
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
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,206 € 0,21 €
0,157 € 1,57 €
0,144 € 14,40 €
Full Reel (Order in multiples of 1000)
0,122 € 122,00 €
0,119 € 238,00 €
0,114 € 570,00 €
0,11 € 1.100,00 €
0,108 € 2.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.