ATRD-R-0004

ABRACON
815-ATRD-R-0004
ATRD-R-0004

Mfr.:

Description:
Signal Conditioning Multi-layer Chip Triplexer 2.50 x 2.00 x 0.90mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.950

Stock:
2.950 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,439 € 0,44 €
0,376 € 3,76 €
0,354 € 8,85 €
0,324 € 32,40 €
0,306 € 76,50 €
0,293 € 146,50 €
0,263 € 263,00 €
Full Reel (Order in multiples of 3000)
0,243 € 729,00 €
0,235 € 2.115,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Triplexers
698 MHz to 960 MHz, 1.452 GHz to 2.17 GHz, 2.496 GHz to 5.85 GHz
50 Ohms
SMD/SMT
SMD-8
- 40 C
+ 85 C
ATRD
Reel
Cut Tape
MouseReel
Brand: ABRACON
Insertion Loss: 0.7 dB, 2.3 dB, 1.84 dB
Mounting: Board Mount
Factory Pack Quantity: 3000
Subcategory: Filters
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
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ATRD Multi-layer Chip RF Triplexers

Abracon ATRD Multi-layer Chip RF Triplexers separate incoming signals into three separate frequency bands and combine signals from three different bands into a single output. These RF triplexers offer improved signal integrity, data throughput, insertion loss, return loss, and reliability. The ATRD RF triplexers are RoHS compliant and are available in a compact package size. These RF triplexers are used in Wi-Fi® soundbars, network cameras, car infotainment systems, cellular LTE devices, video streaming, Wi-Fi 802.11a/b/g/ac, and broadband gateways.