ASEMDHC-LR-T3

ABRACON
815-ASEMDHC-LR-T3
ASEMDHC-LR-T3

Mfr.:

Description:
MEMS Oscillators MEMS OSC XO 2.25V-3.6V 14VFQFN

In Stock: 2.250

Stock:
2.250 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,67 € 5,67 €
4,89 € 48,90 €
4,42 € 221,00 €
4,23 € 423,00 €
4,18 € 836,00 €
Full Reel (Order in multiples of 3000)
3,55 € 10.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: MEMS Oscillators
RoHS:  
VFQFN-14
156.25 MHz
25 PPM
2 pF
2.25 V
3.6 V
HCSL
- 40 C
+ 85 C
ASEMDHC
Brand: ABRACON
Height: 0.85 mm (0.033 in)
Length: 3.2 mm (0.126 in)
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: MEMS Oscillators
Factory Pack Quantity: 3000
Subcategory: Oscillators
Width: 2.5 mm (0.098 in)
Unit Weight: 434,325 mg
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
8541600000
CNHTS:
8542391090
CAHTS:
8541600090
USHTS:
8541600060
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.