ASEMCC1-ZR-T3

ABRACON
815-ASEMCC1-ZR-T3
ASEMCC1-ZR-T3

Mfr.:

Description:
Programmable Oscillators MEMS OSC XO 2.25V-3.6V 14VFQFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 901

Stock:
901 Can Dispatch Immediately
Quantities greater than 901 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,28 € 5,28 €
4,56 € 45,60 €
4,33 € 108,25 €
4,13 € 206,50 €
3,94 € 394,00 €
3,74 € 935,00 €
3,56 € 1.780,00 €
3,41 € 3.410,00 €
Full Reel (Order in multiples of 3000)
3,25 € 9.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
8,81 €
Min:
1

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Programmable Oscillators
RoHS:  
MEMS Oscillators, Pin Configurable
24 MHz, 27 MHz, 74.25 MHz, 148.5 MHz
- 50 PPM to + 50 PPM
15 pF
2.25 V
3.6 V
CMOS
SMD/SMT
- 20 C
+ 70 C
3.2 mm
2.5 mm
0.85 mm
ASEMCC
Reel
Cut Tape
MouseReel
Brand: ABRACON
Mounting Style: SMD/SMT
Product Type: Programmable Oscillators
Factory Pack Quantity: 3000
Subcategory: Oscillators
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
8541600000
CNHTS:
8541600000
CAHTS:
8541600090
USHTS:
8541600060
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASx MEMS Oscillators

Abracon ASx MEMS Oscillators feature low power consumption at <10mA and exceptional stability at ±10ppm Over Temp. at -40 to +105°C and ±5ppm over -40°C to +85°C. Abracon ASx MEMS Oscillators are available in 30kG shock resistance configuration and three ultra-miniature sizes: ASDMB is 2.5mm x 2.0mm x .85mm, ASEMB is 3.5mm x 2.5mm x .85mm, and ASFLMB is 5.0mm x 3.2mm x .85mm. Applications include computers and peripherals, portable electronics, consumer electronics, and military and automotive electronics.