ARJE-1034

ABRACON
815-ARJE-1034
ARJE-1034

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45 10GBASE-T 1x1 Right Angle N/A Surface Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.654

Stock:
1.654 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,05 € 9,05 €
7,69 € 76,90 €
7,21 € 180,25 €
6,86 € 343,00 €
6,18 € 618,00 €
6,01 € 1.502,50 €
5,66 € 3.113,00 €
5,51 € 6.061,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Magnetic Jack
Jack (Female)
RJ45
1x1
8P8C
Shielded, EMI Fingers
PCB Mount
Straight
SMD/SMT
- 40 C
+ 85 C
Tab Up
ARJE
Tray
Application: 10G Base-T
Brand: ABRACON
Number of Ports: 1 Port
Number of Positions: 12 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 550
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 11,292 g
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
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ARJE-1034 10GBase-T SMD RJ45 Connector

Abracon ARJE-1034 10GBase-T SMD RJ45 Connector with integrated magnetics features 10/100/1000Base-T compatibility and a wide operating temperature range from -40°C to +85°C. This surface-mount device features integrated shielding and metal fingers for excellent EMI performance. Typical applications for Abracon ARJE-1034 1-Port 1-GBase-T SMD RJ45 Connector include the Internet of Things (IoT) and industrial IoT, networking equipment, industrial process control, servers and cloud computing, and more.